
MTCDT-LEU1-247A-868-EU-GB | |
|---|---|
DigiKey Part Number | 591-1335-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-LEU1-247A-868-EU-GB |
Description | LTE PROGRAMMABLE GATEWAY W/MTAC- |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 521,00000 Kč | 19 521,00 Kč |
| Unit Price without VAT: | 19 521,00000 Kč |
|---|---|
| Unit Price with VAT: | 23 620,41000 Kč |

