
MTCAP-915-001A | |
|---|---|
DigiKey Part Number | 591-1324-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP-915-001A |
Description | ETHERNET MPOWER ACCESS POINT |
Customer Reference | |
Detailed Description | 4G/3G LoRa, LTE Gateway AT&T, Verizon Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 10Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 100 ~ 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 908,75000 Kč | 9 908,75 Kč |
| 10 | 8 302,23100 Kč | 83 022,31 Kč |
| Unit Price without VAT: | 9 908,75000 Kč |
|---|---|
| Unit Price with VAT: | 11 989,58750 Kč |

