
MTC-LEU4-B03-KIT | |
|---|---|
DigiKey Part Number | 881-1332-ND |
Manufacturer | |
Manufacturer Product Number | MTC-LEU4-B03-KIT |
Description | LTE CAT4 MODEM USB W/USB ACCESSO |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LTE USB 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 442,74000 Kč | 7 442,74 Kč |
| Unit Price without VAT: | 7 442,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 005,71540 Kč |

