
MTC-L4G2D-B03 | |
|---|---|
DigiKey Part Number | 881-MTC-L4G2D-B03-ND |
Manufacturer | |
Manufacturer Product Number | MTC-L4G2D-B03 |
Description | LTE CAT 4 CELLULAR MODEM, USB IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 1.7GHz, 1.9GHz LTE USB 150Mbps |
Datasheet | Datasheet |
Category | Frequency 700MHz, 1.7GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications LTE |
Series | Interface USB |
Packaging Bulk | Data Rate (Max) 150Mbps |
Part Status Active | Features Antenna Included |
Function Modem | Voltage - Supply 7V ~ 32V |
Modulation or Protocol LTE | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 493,63000 Kč | 6 493,63 Kč |
| 10 | 5 757,21100 Kč | 57 572,11 Kč |
| 25 | 5 502,96280 Kč | 137 574,07 Kč |
| Unit Price without VAT: | 6 493,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 857,29230 Kč |



