
ANLTE4-2HRA | |
|---|---|
DigiKey Part Number | ANLTE4-2HRA-ND |
Manufacturer | |
Manufacturer Product Number | ANLTE4-2HRA |
Description | LTE ANTENNA 7.7" 3 DBI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.700" (195.58mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 216,95500 Kč | 867,82 Kč |
| 10 | 196,01300 Kč | 1 960,13 Kč |
| 26 | 186,88577 Kč | 4 859,03 Kč |
| 100 | 162,27220 Kč | 16 227,22 Kč |
| 250 | 154,97972 Kč | 38 744,93 Kč |
| 500 | 141,30520 Kč | 70 652,60 Kč |
| 1 000 | 123,07228 Kč | 123 072,28 Kč |
| Unit Price without VAT: | 216,95500 Kč |
|---|---|
| Unit Price with VAT: | 262,51555 Kč |


