ANLTE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANLTE3-10HRA

DigiKey Part Number
ANLTE3-10HRA-ND
Manufacturer
Manufacturer Product Number
ANLTE3-10HRA
Description
ANTENNA RF LTE 7.5" 1 DBI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Tilt Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Tilt
VSWR
-
Return Loss
-
Gain
1dBi
Features
-
Termination
Connector
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.000" (177.80mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,61000 Kč361,61 Kč
10254,39700 Kč2 543,97 Kč
30221,61733 Kč6 648,52 Kč
100198,48490 Kč19 848,49 Kč
Manufacturers Standard Package
Unit Price without VAT:361,61000 Kč
Unit Price with VAT:437,54810 Kč