
WI-M-8-100-2 | |
|---|---|
DigiKey Part Number | 314-1707-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-8-100-2 |
Description | TEST LEAD 8AWG 1100V RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Test Lead Wire Red 1100V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 138,33000 Kč | 9 138,33 Kč |
| 10 | 8 041,64600 Kč | 80 416,46 Kč |
| Unit Price without VAT: | 9 138,33000 Kč |
|---|---|
| Unit Price with VAT: | 11 057,37930 Kč |



