
WI-M-10-25-6 | |
|---|---|
DigiKey Part Number | 314-1504-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-25-6 |
Description | TEST LEAD 10AWG 1100V BLUE 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Blue 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Voltage 1100V |
Cable Type | Jacket Color |
Wire Gauge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,06000 Kč | 2 093,06 Kč |
| 10 | 1 841,74900 Kč | 18 417,49 Kč |
| Unit Price without VAT: | 2 093,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,60260 Kč |






