
WI-M-10-100-0 | |
|---|---|
DigiKey Part Number | 314-1710-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-100-0 |
Description | TEST LEAD 10AWG 1100V BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Black 1100V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bag | Length 100.0' (30.5m) |
Part Status Active | Voltage 1100V |
Cable Type | Jacket Color |
Wire Gauge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 502,77000 Kč | 7 502,77 Kč |
| 10 | 6 602,45500 Kč | 66 024,55 Kč |
| Unit Price without VAT: | 7 502,77000 Kč |
|---|---|
| Unit Price with VAT: | 9 078,35170 Kč |



