SMBM-BNCM17410 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 27
Unit Price: 580,38000 Kč
Datasheet
Cable Assembly Coaxial BNC to SMB RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBM-BNCM17410

DigiKey Part Number
314-SMBM-BNCM17410-ND
Manufacturer
Manufacturer Product Number
SMBM-BNCM17410
Description
COAX CBL BNC TO SMB 3.3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 145°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1411,35000 Kč411,35 Kč
10362,00600 Kč3 620,06 Kč
25347,51680 Kč8 687,92 Kč
100337,01790 Kč33 701,79 Kč
500330,29896 Kč165 149,48 Kč
Manufacturers Standard Package
Unit Price without VAT:411,35000 Kč
Unit Price with VAT:497,73350 Kč