CL5C08M002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL5C08M002

DigiKey Part Number
314-CL5C08M002-ND
Manufacturer
Manufacturer Product Number
CL5C08M002
Description
CIRC CBL 5POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1879,03000 Kč879,03 Kč
Manufacturers Standard Package
Unit Price without VAT:879,03000 Kč
Unit Price with VAT:1 063,62630 Kč