Circular Cable Assembly Shielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AC05M004

DigiKey Part Number
314-C4AC05M004-ND
Manufacturer
Manufacturer Product Number
C4AC05M004
Description
CIR CBL 4POS RCPT TO PLUG 13.12'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
13.12' (4.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1673,62000 Kč673,62 Kč
10592,77400 Kč5 927,74 Kč
25569,04600 Kč14 226,15 Kč
100552,03740 Kč55 203,74 Kč
Manufacturers Standard Package
Unit Price without VAT:673,62000 Kč
Unit Price with VAT:815,08020 Kč