
BU-PMDP-S-2 | |
|---|---|
DigiKey Part Number | 314-1213-ND |
Manufacturer | |
Manufacturer Product Number | BU-PMDP-S-2 |
Description | CONN DBL BANANA PLG SLDRLESS RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Shorting Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Double, Shorting | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 116,11880 Kč | 2 902,97 Kč |
| 100 | 112,75930 Kč | 11 275,93 Kč |
| 500 | 110,44948 Kč | 55 224,74 Kč |
| 1 000 | 108,13991 Kč | 108 139,91 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |








