Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-PMDP-2

DigiKey Part Number
314-1210-ND
Manufacturer
Manufacturer Product Number
BU-PMDP-2
Description
CONN DBL BAN PLG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Banana Plug, Double, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
Set Screw
Color
Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polypropylene (PP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1083,78200 Kč837,82 Kč
2580,42240 Kč2 010,56 Kč
10078,11260 Kč7 811,26 Kč
50076,43314 Kč38 216,57 Kč
1 00074,96328 Kč74 963,28 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč