
BU-PB48-4 | |
|---|---|
DigiKey Part Number | 314-1338-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB48-4 |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Yellow | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 167,56400 Kč | 1 675,64 Kč |
| 25 | 160,84480 Kč | 4 021,12 Kč |
| 100 | 156,01510 Kč | 15 601,51 Kč |
| 500 | 152,86628 Kč | 76 433,14 Kč |
| 1 000 | 149,92593 Kč | 149 925,93 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |










