
BU-PB36-02 | |
|---|---|
DigiKey Part Number | 314-BU-PB36-02-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB36-02 |
Description | PATCH CORD SET BANANA 36" B/R |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Mueller Electric Co | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Configuration Banana to Banana | Voltage - Rated 1000V (1kV) |
1st Connector Tip Plug | Current Rating (Amps) 15 A |
2nd Connector Tip Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 321,89900 Kč | 3 218,99 Kč |
| 25 | 309,09040 Kč | 7 727,26 Kč |
| 100 | 299,85350 Kč | 29 985,35 Kč |
| 500 | 293,76370 Kč | 146 881,85 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |









