
BU-PB24-02 | |
|---|---|
DigiKey Part Number | 314-1324-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB24-02 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 321,89900 Kč | 3 218,99 Kč |
| 25 | 309,09040 Kč | 7 727,26 Kč |
| 100 | 299,85350 Kč | 29 985,35 Kč |
| 500 | 293,76370 Kč | 146 881,85 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |

