
BU-PB18-0 | |
|---|---|
DigiKey Part Number | 314-1317-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB18-0 |
Description | TEST LEAD BANANA TO BANANA 18" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 156,01500 Kč | 1 560,15 Kč |
| 25 | 149,92560 Kč | 3 748,14 Kč |
| 100 | 145,30620 Kč | 14 530,62 Kč |
| 500 | 142,36644 Kč | 71 183,22 Kč |
| 1 000 | 139,63712 Kč | 139 637,12 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |











