
BU-P5519A | |
|---|---|
DigiKey Part Number | 314-1356-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5519A |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,19000 Kč | 534,19 Kč |
| 10 | 469,93500 Kč | 4 699,35 Kč |
| 25 | 451,24720 Kč | 11 281,18 Kč |
| 100 | 437,60040 Kč | 43 760,04 Kč |
| Unit Price without VAT: | 534,19000 Kč |
|---|---|
| Unit Price with VAT: | 646,36990 Kč |






