
BU-P5223-60 | |
|---|---|
DigiKey Part Number | 314-1690-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5223-60 |
Description | COAX CBL BNC TRI TO BNC TRI 5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 457,11000 Kč | 3 457,11 Kč |
| 10 | 3 042,40000 Kč | 30 424,00 Kč |
| 25 | 2 920,61200 Kč | 73 015,30 Kč |
| Unit Price without VAT: | 3 457,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 183,10310 Kč |



