Triaxial Connector Receptacle, Female Socket Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P5219

DigiKey Part Number
314-1688-ND
Manufacturer
Manufacturer Product Number
BU-P5219
Description
CONN BNC TRIAX JACK STR 50 OHM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Triaxial Connector Receptacle, Female Socket Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Nut, 1 Solder Tag
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Mounting Type
Panel Mount
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1702,38000 Kč702,38 Kč
10618,18100 Kč6 181,81 Kč
25593,40360 Kč14 835,09 Kč
100575,55730 Kč57 555,73 Kč
Manufacturers Standard Package
Unit Price without VAT:702,38000 Kč
Unit Price with VAT:849,87980 Kč