
BU-P4578 | |
|---|---|
DigiKey Part Number | 314-1191-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4578 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -70°C ~ 170°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 133,54700 Kč | 1 335,47 Kč |
| 25 | 128,08800 Kč | 3 202,20 Kč |
| 100 | 124,30820 Kč | 12 430,82 Kč |
| 500 | 121,78882 Kč | 60 894,41 Kč |
| 1 000 | 119,47904 Kč | 119 479,04 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


