
BU-P3782-24-2 | |
|---|---|
DigiKey Part Number | 314-1299-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3782-24-2 |
Description | TEST LEAD BANANA TO GRABBER 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300V |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 20 AWG |
Stacking Method Multi-Stacking, Front and Vertical | Voltage - Rated 300V |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 5A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 194,44100 Kč | 1 944,41 Kč |
| 25 | 186,46240 Kč | 4 661,56 Kč |
| 100 | 181,00490 Kč | 18 100,49 Kč |
| 500 | 177,43394 Kč | 88 716,97 Kč |
| 1 000 | 173,86407 Kč | 173 864,07 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |






