
BU-P3778 | |
|---|---|
DigiKey Part Number | 314-1249-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3778 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Packaging Bag | Housing Color Silver, White |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -70°C ~ 170°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3778 | Pomona Electronics | 1 160 | 501-1037-ND | 159,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 114,01900 Kč | 1 140,19 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 100 | 106,24990 Kč | 10 624,99 Kč |
| 500 | 104,15050 Kč | 52 075,25 Kč |
| 1 000 | 102,05070 Kč | 102 050,70 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |



