
BU-P3533 | |
|---|---|
DigiKey Part Number | 314-1167-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3533 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Operating Temperature -50°C ~ 170°C |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3533 | Pomona Electronics | 2 044 | 501-1135-ND | 158,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,48000 Kč | 133,48 Kč |
| 10 | 117,41600 Kč | 1 174,16 Kč |
| 25 | 112,61960 Kč | 2 815,49 Kč |
| 100 | 109,28280 Kč | 10 928,28 Kč |
| 500 | 107,19728 Kč | 53 598,64 Kč |
| 1 000 | 104,90358 Kč | 104 903,58 Kč |
| Unit Price without VAT: | 133,48000 Kč |
|---|---|
| Unit Price with VAT: | 161,51080 Kč |

