
BU-P3267 | |
|---|---|
DigiKey Part Number | 314-1532-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3267 |
Description | THREADED BANANA JACK UNISUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Mueller Electric Co | Mounting Type Panel Mount |
Packaging Bag | Termination Solder Eyelet(s) |
Part Status Active | Insulation Non-Insulated |
Type Banana Jack | Body Material Brass, Nickel Plated |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6096 | Keystone Electronics | 4 090 | 36-6096-ND | 40,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 25 | 36,11640 Kč | 902,91 Kč |
| 100 | 35,06670 Kč | 3 506,67 Kč |
| 500 | 34,22674 Kč | 17 113,37 Kč |
| 1 000 | 33,59701 Kč | 33 597,01 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




