
BU-P2970-2 | |
|---|---|
DigiKey Part Number | BU-P2970-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2970-2 |
Description | CONN TRPL BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Triple, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug, Triple, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -50°C ~ 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |


