
BU-P2451 | |
|---|---|
DigiKey Part Number | 314-1166-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2451 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Bayonet Lock |
Packaging Bag | Number of Ports 1 |
Part Status Active | Center Contact Material Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -70°C ~ 170°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 217,95900 Kč | 2 179,59 Kč |
| 25 | 209,35000 Kč | 5 233,75 Kč |
| 100 | 203,05070 Kč | 20 305,07 Kč |
| 500 | 198,85190 Kč | 99 425,95 Kč |
| 1 000 | 194,86228 Kč | 194 862,28 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |


