
BU-P1330-2-9LF | |
|---|---|
DigiKey Part Number | 314-BU-P1330-2-9LF-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1330-2-9LF |
Description | 4MM DUAL BANANA PLUG, RED 9 LEAF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 Kč | 104,98 Kč |
| Unit Price without VAT: | 104,98000 Kč |
|---|---|
| Unit Price with VAT: | 127,02580 Kč |


