


BU-P122505-2 | |
|---|---|
DigiKey Part Number | 314-1252-ND |
Manufacturer | |
Manufacturer Product Number | BU-P122505-2 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | - | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 152,65500 Kč | 1 526,55 Kč |
| 25 | 146,56600 Kč | 3 664,15 Kč |
| 100 | 142,15650 Kč | 14 215,65 Kč |
| 500 | 139,21716 Kč | 69 608,58 Kč |
| 1 000 | 136,48721 Kč | 136 487,21 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |


