
BU-L0000-375 | |
|---|---|
DigiKey Part Number | 314-1475-ND |
Manufacturer | |
Manufacturer Product Number | BU-L0000-375 |
Description | LUG 4/0 AWG 3/8" STUD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.105" (2.67mm) | |
Width - Outer Edges | 1.030" (26.16mm) | |
Length - Overall | 2.350" (59.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 93,44120 Kč | 2 336,03 Kč |
| 100 | 90,71140 Kč | 9 071,14 Kč |
| 500 | 88,82196 Kč | 44 410,98 Kč |
| 1 000 | 87,14170 Kč | 87 141,70 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


