
BU-CRIMPER | |
|---|---|
DigiKey Part Number | 314-1423-ND |
Manufacturer | |
Manufacturer Product Number | BU-CRIMPER |
Description | ALLIGATOR CLIP CRIMPING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Alligator Clips |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Mueller Electric Co | For Use With/Related Products Alligator Clips |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| 10 | 497,86300 Kč | 4 978,63 Kč |
| 25 | 477,91440 Kč | 11 947,86 Kč |
| 100 | 463,63790 Kč | 46 363,79 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |


