cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-7014-B-36-2

DigiKey Part Number
BU-7014-B-36-2-ND
Manufacturer
Manufacturer Product Number
BU-7014-B-36-2
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Stackable To Micro Hook (2) Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Micro Hook (2)
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,79000 Kč1 238,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 238,79000 Kč
Unit Price with VAT:1 498,93590 Kč
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price: 1 238,79000 Kč
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price: 1 093,13000 Kč
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price: 1 166,38000 Kč