30 A Insulated Alligator Test Clip Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-65-B

DigiKey Part Number
314-BU-65-B-ND
Manufacturer
Manufacturer Product Number
BU-65-B
Description
GATOR CLIP STEEL INSULATED 30A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30 A Insulated Alligator Test Clip Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.750" (19.05mm) 3/4"
Voltage - Rated
-
Current Rating (Amps)
30 A
Material
Steel
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon
Insulation
Insulated
Color
Green, Yellow
Length
3.300" (83.82mm)
Termination
4mm Banana
Quantity
1 Piece
Ratings
CAT II 1000V, IEC 61010
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250149,50660 Kč37 376,65 Kč
Manufacturers Standard Package
Unit Price without VAT:149,50660 Kč
Unit Price with VAT:180,90299 Kč