
BU-6162-M-24-0 | |
|---|---|
DigiKey Part Number | BU-6162-M-24-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-6162-M-24-0 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 3000V (3kV) | |
Ratings | - | |
Current Rating (Amps) | 20A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,10000 Kč | 495,10 Kč |
| 10 | 435,73500 Kč | 4 357,35 Kč |
| 25 | 418,26360 Kč | 10 456,59 Kč |
| 100 | 405,63560 Kč | 40 563,56 Kč |
| 500 | 397,63660 Kč | 198 818,30 Kč |
| Unit Price without VAT: | 495,10000 Kč |
|---|---|
| Unit Price with VAT: | 599,07100 Kč |





