BU-60H-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60H-4

DigiKey Part Number
BU-60H-4-ND
Manufacturer
Manufacturer Product Number
BU-60H-4
Description
GATOR CLIP STEEL INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Tenite Acetate
Insulation
Insulated Sleeve
Color
Yellow
Length
2.283" (58.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Color
GATOR CLIP STEEL INSUL 10A
In-Stock: 771
Unit Price: 25,83000 Kč
GATOR CLIP STEEL INSUL 10A
In-Stock: 489
Unit Price: 25,83000 Kč
GATOR CLIP STEEL INSUL 10A
In-Stock: 24
Unit Price: 25,83000 Kč
GATOR CLIP STEEL INSUL 10A
In-Stock: 6
Unit Price: 25,83000 Kč
GATOR CLIP STEEL INSUL 10A
In-Stock: 0
Unit Price: 25,83000 Kč