4.0" (101.60mm) BNC, Female Socket (Jack) To Alligator Clip, Miniature, Insulated (2) Test Lead 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-5231-A-4-0

DigiKey Part Number
BU-5231-A-4-0-ND
Manufacturer
Manufacturer Product Number
BU-5231-A-4-0
Description
TEST LEAD BNC TO GATOR 4"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) BNC, Female Socket (Jack) To Alligator Clip, Miniature, Insulated (2) Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC, Female Socket (Jack)
2nd Connector
Alligator Clip, Miniature, Insulated (2)
Cable Length
4.0" (101.60mm)
Wire Gauge
20 AWG
Cable Type
-
Voltage - Rated
300VAC
Current Rating (Amps)
5 A
Temperature Range
221°F (105°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,02000 Kč358,02 Kč
10314,97000 Kč3 149,70 Kč
25302,37120 Kč7 559,28 Kč
100293,34420 Kč29 334,42 Kč
500287,46346 Kč143 731,73 Kč
Manufacturers Standard Package
Unit Price without VAT:358,02000 Kč
Unit Price with VAT:433,20420 Kč