Cable Assembly Coaxial BNC to BNC RG-58C 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-5050-B-12-0

DigiKey Part Number
314-1144-ND
Manufacturer
Manufacturer Product Number
BU-5050-B-12-0
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10306,57100 Kč3 065,71 Kč
25294,39200 Kč7 359,80 Kč
100285,57280 Kč28 557,28 Kč
500279,90460 Kč139 952,30 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 6
Unit Price: 357,18000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: 371,03000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 2
Unit Price: 501,64000 Kč