Test Clip, Lead, Probe Insulator, Red for use with Alligator Clips: BU-45, BU-45C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-47-2

DigiKey Part Number
314-1028-ND
Manufacturer
Manufacturer Product Number
BU-47-2
Description
INSULATOR FOR BU-45,45C SRS RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Red for use with Alligator Clips: BU-45, BU-45C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Insulator, Red
For Use With/Related Products
Alligator Clips: BU-45, BU-45C
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,02900 Kč90,29 Kč
258,60920 Kč215,23 Kč
1008,39920 Kč839,92 Kč
5008,18922 Kč4 094,61 Kč
1 0007,97924 Kč7 979,24 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč
Alternate Color
INSULATOR FOR BU-45,45C SRS BK
In-Stock: 1570
Unit Price: 10,29000 Kč
INSULATOR FOR PEE-WEE PVC GREEN
In-Stock: 108
Unit Price: 10,71000 Kč
INSULATOR FOR PEE-WEE PVC WHITE
In-Stock: 483
Unit Price: 10,71000 Kč
INSULATOR
In-Stock: 9
Unit Price: 10,71000 Kč
INSULATOR
In-Stock: 338
Unit Price: 10,71000 Kč