


BU-46PR-2 | |
|---|---|
DigiKey Part Number | 314-1654-ND |
Manufacturer | |
Manufacturer Product Number | BU-46PR-2 |
Description | SLEEVE INSULATOR PAIR BU-46 RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Red for use with Alligator Clips: BU-46 Series |
Datasheet | Datasheet |
Category | Type Test Clip, Lead, Probe |
Manufacturer Mueller Electric Co | Accessory Type Insulator, Red |
Series | For Use With/Related Products Alligator Clips: BU-46 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 8,34240 Kč | 208,56 Kč |
| 100 | 8,13360 Kč | 813,36 Kč |
| 500 | 7,92510 Kč | 3 962,55 Kč |
| 1 000 | 7,71654 Kč | 7 716,54 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |












