BU-4444-A-12-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 70
Unit Price: 247,57000 Kč
Datasheet
12.0" (304.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 300V 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4444-A-12-2

DigiKey Part Number
BU-4444-A-12-2-ND
Manufacturer
Manufacturer Product Number
BU-4444-A-12-2
Description
TEST LEAD TIP PLG TO TIP PLG 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 300V 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
12.0" (304.80mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
300V
Current Rating (Amps)
15 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,98000 Kč268,98 Kč
Manufacturers Standard Package
Unit Price without VAT:268,98000 Kč
Unit Price with VAT:325,46580 Kč
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 0
Unit Price: 268,98000 Kč
Alternate Length
TEST LEAD TIP PLG TO TIP PLG 24"
In-Stock: 0
Unit Price: 268,98000 Kč
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 0
Unit Price: 268,98000 Kč