
BU-4150031006 | |
|---|---|
DigiKey Part Number | 314-BU-4150031006-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150031006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 283,68300 Kč | 2 836,83 Kč |
| 25 | 272,34400 Kč | 6 808,60 Kč |
| 100 | 264,15690 Kč | 26 415,69 Kč |
| 500 | 258,90702 Kč | 129 453,51 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |

