Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150030024

DigiKey Part Number
314-BU-4150030024-ND
Manufacturer
Manufacturer Product Number
BU-4150030024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
-
Operating Temperature
-65°C ~ 145°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
10304,47100 Kč3 044,71 Kč
25292,29200 Kč7 307,30 Kč
100283,68300 Kč28 368,30 Kč
500278,01352 Kč139 006,76 Kč
Manufacturers Standard Package
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč