
BU-4150029M3.0 | |
|---|---|
DigiKey Part Number | 314-BU-4150029M3.0-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150029M3.0 |
Description | COAX CBL SMA TO SMA 9.8' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 268,14400 Kč | 2 681,44 Kč |
| 25 | 257,22560 Kč | 6 430,64 Kč |
| 100 | 249,66830 Kč | 24 966,83 Kč |
| 500 | 244,62754 Kč | 122 313,77 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |





