



BU-34X | |
|---|---|
DigiKey Part Number | 314-1388-ND |
Manufacturer | |
Manufacturer Product Number | BU-34X |
Description | GATOR CLIP SS NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Micro Test Clip Stainless Steel 0.220" (5.59mm) |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bag | Length 1.090" (27.69mm) |
Part Status Active | Termination Crimp |
Type Alligator, Micro | Quantity 1 Piece |
Jaw Opening 0.220" (5.59mm) | Base Product Number |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 100 | 20,15810 Kč | 2 015,81 Kč |
| 500 | 19,73812 Kč | 9 869,06 Kč |
| 1 000 | 19,31816 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |









