



BU-34M | |
|---|---|
DigiKey Part Number | 314-1387-ND |
Manufacturer | |
Manufacturer Product Number | BU-34M |
Description | GATOR CLIP COPPER NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Micro Test Clip Copper 0.220" (5.59mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bag | Length 1.090" (27.69mm) |
Part Status Active | Termination Crimp or Solder |
Type Alligator, Micro | Quantity 1 Piece |
Jaw Opening 0.220" (5.59mm) | Base Product Number |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| 500 | 26,03752 Kč | 13 018,76 Kč |
| 1 000 | 25,40758 Kč | 25 407,58 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |









