Banana Plug Connector Standard Banana Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-32604-2

DigiKey Part Number
314-BU-32604-2-ND
Manufacturer
Manufacturer Product Number
BU-32604-2
Description
RED CABLE RETRACT 4MM SHROUDED B
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Mueller Electric Co
Termination
Solder
Series
Insulation
Sheathed, Retractable
Packaging
Bulk
Color
Red
Part Status
Active
Wire Gauge
14-18 AWG
Type
Banana Plug
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100170,09220 Kč17 009,22 Kč
Manufacturers Standard Package
Unit Price without VAT:170,09220 Kč
Unit Price with VAT:205,81156 Kč