
BU-32603-2 | |
|---|---|
DigiKey Part Number | 314-1224-ND |
Manufacturer | |
Manufacturer Product Number | BU-32603-2 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Solder |
Series | Insulation Sheathed |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 171,97360 Kč | 4 299,34 Kč |
| 100 | 166,72410 Kč | 16 672,41 Kč |
| 500 | 163,36444 Kč | 81 682,22 Kč |
| 1 000 | 160,21537 Kč | 160 215,37 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |






