
BU-31-2 | |
|---|---|
DigiKey Part Number | 314-1014-ND |
Manufacturer | |
Manufacturer Product Number | BU-31-2 |
Description | INSULATOR FOR BU-30BL,30TBO RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Red for use with Alligator Clips: BU-30BL, BU-30TBO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Red | |
For Use With/Related Products | Alligator Clips: BU-30BL, BU-30TBO | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 500 | 7,97924 Kč | 3 989,62 Kč |
| 1 000 | 7,76926 Kč | 7 769,26 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










