
BU-3030-A-12-2 | |
|---|---|
DigiKey Part Number | 314-1631-ND |
Manufacturer | |
Manufacturer Product Number | BU-3030-A-12-2 |
Description | TEST LEAD GATOR TO GATOR 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 10 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 195,28100 Kč | 1 952,81 Kč |
| 25 | 187,51200 Kč | 4 687,80 Kč |
| 100 | 181,84270 Kč | 18 184,27 Kč |
| 500 | 178,27344 Kč | 89 136,72 Kč |
| 1 000 | 174,70336 Kč | 174 703,36 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |






